ACM15DRYN-S13

Heilind Number:SULACM15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRYN-S13

Detailed Description

The ACM15DRYN-S13 is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3.96mm pitch and 30 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its full bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for diverse environments. The termination method is through a card extender, with Matte Tin plating for added protection. Compact in size, with a height of 10.95mm and width of 8.26mm, it fits seamlessly into PCB setups. Whether for industrial or commercial use, this connector, categorized under hi-rel, ensures top-tier performance and longevity.