ACM15DRYN

Heilind Number:SULACM15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRYN

Detailed Description

The ACM15DRYN is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. Featuring a female gender with two rows of contacts, this connector offers a secure interface for power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide stable connections. With 30 positions and a pitch of 3.96mm, it accommodates multiple signals on the PCB. The termination method is through-hole, with a tail length of 10.8mm, suitable for easy soldering. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, it is environmentally friendly. Perfect for aerospace, defense, and industrial electronics, the ACM15DRYN is the ideal solution for high-reliability board-to-board connections.