| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRYS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRYS-S13 |
ACM15DRYS-S13
| Heilind Number: | SULACM15DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACM15DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in extreme environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its dual-row, side-hole mount design with a termination method of Card Extender offers secure and efficient connectivity. The 30-position connector, with gold-plated Beryllium Copper contacts, guarantees excellent signal integrity. Operating temperature range of -65 to 150°C, coupled with matte tin termination plating, ensures durability. Ideal for aerospace, defense, and industrial applications, the ACM15DRYS-S13 is a top choice for high-reliability connectivity solutions.

