ACM15DRYS

Heilind Number:SULACM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRYS

Detailed Description

The ACM15DRYS connector features a robust construction with PPS & Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-current applications, this female connector offers a 5 A amperage and can withstand voltages up to 950 VAC. With two rows of 30 positions each, it provides ample connectivity options. The side hole mount type and thru-hole termination method facilitate secure installation on PCBs. Gold contact plating on Beryllium Copper contacts ensures optimal conductivity, while the full bellow contact type enhances durability. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a variety of electronic systems. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, allows for space-saving installation. With termination plating in matte tin, it meets industry standards for reliability. This ACM15DRYS connector is part of the hi-rel category, guaranteeing performance excellence in critical applications.