ACM15DSAI

Heilind Number:SULACM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSAI

Detailed Description

Featuring robust PPS and Beryllium Copper construction, SKU ACM15DSAI is a high-performance female connector designed for demanding applications. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power delivery. The connector, with two rows and a threaded mount type, offers secure and stable connections on PCBs. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity and durability. Its 30 positions, each with full bellow contact type, provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. The right-angle orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient. Terminated with matte tin plating, it meets industry standards for performance and reliability. Perfect for board-to-board and card edge connections, the ACM15DSAI is an essential component in high-reliability electronic systems.