ACM15DSAN

Heilind Number:SULACM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSAN

Detailed Description

The ACM15DSAN is a high-performance PCB connector featuring a female gender with two rows for secure connectivity. Designed for demanding applications, it boasts a contact material of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector can handle high-speed data and power transfer efficiently. Its right-angle orientation and full bellow contact type make it ideal for space-saving installations. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The termination method is through-hole, with matte tin plating for added durability. With 30 positions and a tail length of 6.85mm (.27in), it offers versatility in connectivity options. The connector's compact design, measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it suitable for various PCB and card edge applications. Whether in aerospace, defense, or industrial settings, the ACM15DSAN ensures secure and efficient board-to-board connections.