| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DSAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DSAS |
ACM15DSAS
| Heilind Number: | SULACM15DSAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DSAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 5A and a voltage capability of 950VAC, it offers reliable power transmission. The 30-position, dual-row design with side-hole mounting and through-hole termination method allows for secure and efficient PCB integration. Gold-plated contacts and full bellow contact type guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trust the ACM15DSAS for high-reliability connections in aerospace, defense, and industrial systems.

