| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DSEF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DSEF |
ACM15DSEF
| Heilind Number: | SULACM15DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DSEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.96mm and a voltage rating of 950 VAC, it offers excellent electrical performance. The Full Bellow contact type and termination method of Eyelet guarantee secure connections. With a straight orientation and 30 positions, it is ideal for multi-channel setups. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, facilitates space-saving installation. Trust the ACM15DSEF for efficient and durable board-to-board connectivity.

