ACM15DSEH-S13

Heilind Number:SULACM15DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSEH-S13

Detailed Description

The ACM15DSEH-S13 is a high-performance PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a voltage rating of 950 VAC and amperage of 5A, this connector offers robust power transmission capabilities. Its two rows of contacts, terminated via Card Extender method, provide secure and efficient connectivity. The Beryllium Copper contacts, plated with gold for enhanced conductivity, guarantee low contact resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Perfect for hi-rel applications, the ACM15DSEHS13 is the ideal choice for reliable board-to-board connections in aerospace, defense, and industrial systems.