ACM15DSEH-S243

Heilind Number:SULACM15DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSEH-S243

Detailed Description

The ACM15DSEH-S243 Connector features a robust construction to ensure reliable performance in demanding environments. With PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity. This female connector with a single row and clearance hole mount type is designed for easy installation. Using eyelet termination, it offers secure connections. The contact material of Beryllium Copper with Gold plating ensures excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The connector's Full Bellow contact type and straight orientation provide efficient signal transfer. With 15 positions and a tail length of 4.73mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for various industrial settings. The connector's compact design with a height of 10.95mm and width of 8.26mm saves space on the PCB. Termination plating with Matte Tin offers corrosion resistance. Classified under hi-rel, it meets high-reliability standards. Ideal for board-to-board and card edge connections, the ACM15DSEHS243 Connector is a dependable choice for your connectivity needs.