ACM15DSEH

Heilind Number:SULACM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSEH

Detailed Description

The ACM15DSEH is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, it ensures reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its female gender, 2 rows, and 30 positions with eyelet termination method make it versatile for various connection needs. The Full Bellow contact type and straight orientation guarantee secure and stable connections. Measuring at 10.95mm in height and .325in in width, it offers a compact yet robust solution for PCB connectivity. Suitable for aerospace, defense, and other high-reliability applications, the ACM15DSEH ensures optimal performance and durability.