ACM15DSEI-S243

Heilind Number:SULACM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSEI-S243

Detailed Description

Experience superior connectivity with our ACM15DSEIS243 Board To Board PCB Connector. Designed for high-performance applications, this female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a contact plating of gold, it guarantees optimal signal transmission. The Full Bellow contact type and threaded mount provide secure connections, while the eyelet termination method offers easy installation. Boasting 15 positions and a voltage rating of 950 VAC, it meets the demands of various electronic systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust in the ACM15DSEIS243 for seamless board-to-board connections in your projects.