ACM15DSEN-S13

Heilind Number:SULACM15DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSEN-S13

Detailed Description

Introducing our high-performance board-to-board PCB connector, ACM15DSEN-S13. This female connector, featuring PPS and Beryllium Copper construction, ensures superior conductivity and durability. With a pitch of 3.96mm (.156in) and 30 positions, it guarantees precise and secure connections. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various applications. The contact material of Beryllium Copper with Gold plating offers excellent corrosion resistance. Its Full Bellow contact type and Straddle orientation further enhance reliability. The termination method of Card Extender with Matte Tin plating facilitates easy installation. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Designed for high-reliability applications, it meets stringent industry standards. Upgrade your connectivity solutions with the ACM15DSENS13.