ACM15DSEN-S243

Heilind Number:SULACM15DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DSEN-S243

Detailed Description

Introducing the ACM15DSEN-S243, a high-performance female board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper with a termination method of Eyelet, this connector ensures reliable signal transmission. Featuring a contact material of Beryllium Copper with Gold plating, it offers excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation provide secure connections. With 15 positions and a tail length of 4.73mm, it's suitable for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. RoHS compliant with termination plating of Matte Tin, it ensures environmental sustainability. Trusted for its quality and performance, the ACM15DSEN-S243 is the perfect choice for your connectivity needs.