ACM15DSEN

Heilind Number:SULACM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM15DSEN
gender:Female
rows:2
orientation:Straight

Detailed Description

Introducing the ACM15DSEN PCB connector, equipped with PPS and Beryllium Copper construction for optimal performance. This female connector features two rows, with a 3.96mm pitch and a contact type of Full Bellow, ensuring secure and reliable connections. Suitable for high-power applications, it has a 5A amperage rating and can handle voltages up to 950 VAC. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, this straight orientation connector is perfect for demanding environments. With 30 positions and a termination method of eyelet, it offers versatility in connectivity. The connector's compact design, measuring 10.95mm in height and .325in in width, makes it ideal for space-constrained PCB layouts. Trust in the ACM15DSEN for seamless board-to-board or card edge connections in various electronic applications.