ACM15DSES-S13

Heilind Number:SULACM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSES-S13

Detailed Description

The ACM15DSES-S13 is a high-performance board-to-board PCB connector designed for applications demanding reliability and durability. Featuring PPS and Beryllium Copper construction, this connector offers exceptional strength and conductivity. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures efficient power transmission. The female connector, with two rows and a side-hole mount type, is perfect for secure PCB connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The 3.96mm pitch and 30 positions accommodate versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient installation. With matte tin termination plating and full bellow contact type, it ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the ACM15DSES-S13 delivers unmatched quality and reliability.