ACM15DSES-S243

Heilind Number:SULACM15DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSES-S243

Detailed Description

ACM15DSES-S243 features a robust construction made of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its side hole mount type and eyelet termination method offer easy and secure installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm and a straight orientation, it allows for efficient board-to-board connections. With 15 positions and a tail length of 4.73mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Certified for quality and reliability, this connector is perfect for various industrial and commercial uses.