ACM15DSES

Heilind Number:SULACM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSES

Detailed Description

The ACM15DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a current rating of 5A and voltage capacity of 950 VAC, this connector offers robust power transmission. The female connector has two rows with side hole mounting and eyelet termination, making it easy to install. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 3.96mm and 30 positions, it allows for efficient signal transmission. The connector is rated for operation in temperatures ranging from -65 to 150°C, making it suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Terminated with matte tin, it ensures secure soldering. Overall, the ACM15DSES is a reliable and high-quality connector for mission-critical systems.