ACM15DSUI

Heilind Number:SULACM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSUI

Detailed Description

Introducing the ACM15DSUI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 3.96mm, it accommodates 15 positions in a single row configuration. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of applications. Perfect for board-to-board and card-edge connections, the ACM15DSUI is a top choice for reliable and high-speed data transmission.