ACM15DSUS

Heilind Number:SULACM15DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSUS

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACM15DSUS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its female gender, single-row design, and side-hole mount type make it easy to integrate into circuit boards. The thru-hole termination method, along with gold contact plating, guarantees secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's straight orientation, 15 positions, and full bellow contact type offer versatile connectivity options. Measuring at 10.95mm in height and 8.26mm in width, with a pitch of 3.96mm, it provides efficient PCB space utilization. The Matte Tin termination plating ensures durability and corrosion resistance. Ideal for applications requiring high reliability, the ACM15DSUS is a key component in ensuring seamless and efficient electronic connections.