ACM15DSXH

Heilind Number:SULACM15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSXH
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DSXH

Detailed Description

The ACM15DSXH is a high-performance PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring a single row layout with 15 female contacts, this connector offers a secure and efficient connection. Made from PPS and Beryllium Copper with Gold contact plating, it ensures excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm, it accommodates standard spacing requirements. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a connector height of 10.95mm and a connector width of 8.26mm, it is compact yet robust. The matte tin termination plating adds an extra layer of protection. Overall, the ACM15DSXH is a top choice for hi-rel applications in various industries.