ACM15DSXI

Heilind Number:SULACM15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULACM15DSXI

Detailed Description

Introducing the ACM15DSXI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and voltage capacity of 950VAC, it meets stringent industry standards for power transmission. The female connector with a single row and threaded mount type offers easy installation. Each contact is made of Beryllium Copper and plated with gold for optimal conductivity and corrosion resistance. The pitch of 3.96mm allows for precise alignment on the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of operating conditions. Its straight orientation, 15 positions, and full bellow contact type make it versatile for various connection requirements. The termination method is through-hole, with a tail length of 2.79mm, ensuring secure attachment to the board. With matte tin plating and a connector height of 10.95mm, it offers durability and stability in usage. The ACM15DSXI is part of our extensive range of connectors, meeting the highest standards of quality and performance for your connectivity needs.