| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 15 |
| SKU: | SULACM15DSXN |
ACM15DSXN
| Heilind Number: | SULACM15DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a voltage rating of 950 VAC and amperage of 5 A, it guarantees reliable power transmission. The 15-position, female gender connector features Thru Hole termination and gold-plated contacts, offering secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95 mm height and 8.26 mm width make it ideal for space-constrained installations. Trust the ACM15DSXN for high-reliability connections in your electronic systems.

