ACM15DTAD-S328

Heilind Number:SULACM15DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAD-S328

Detailed Description

Introducing the ACM15DTAD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and 2 rows with 30 positions make it versatile for various circuit board setups. Utilizing gold contact plating and loop bellow contact type, it guarantees low contact resistance and high signal integrity. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With an operating temperature range of -65 to 150°C, it's suitable for both standard and extreme conditions. The matte tin termination plating enhances durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ACM15DTADS328 is a dependable choice for your connectivity needs.