ACM15DTAD

Heilind Number:SULACM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAD

Detailed Description

Introducing the ACM15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contact surfaces offer excellent conductivity and durability. Its right-angle orientation and 2-row, 30-position layout provide versatile connectivity options. The termination method of thru-hole mounting with matte tin plating guarantees secure and lasting connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Trust the ACM15DTAD for efficient and dependable board-to-board connections in your electronic designs.