| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DTAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DTAH |
ACM15DTAH
| Heilind Number: | SULACM15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DTAH, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. Featuring two rows of contacts with a pitch of 3.96mm, it offers 30 positions for versatile connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, even in high-voltage environments up to 950VAC. Its right-angle orientation and clearance hole mount-type make it ideal for space-constrained installations. With a temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. The ACM15DTAH is the perfect choice for high-reliability systems in industries such as aerospace, defense, and telecommunications.

