ACM15DTAI

Heilind Number:SULACM15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAI

Detailed Description

Introducing SKU ACM15DTAI, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. This connector features a sturdy construction with PPS & Beryllium Copper materials and gold-plated contacts, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install securely. Boasting 30 positions and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees a stable and long-lasting connection. Don't compromise on quality, choose the ACM15DTAI for your connectivity needs.