ACM15DTAN-S328

Heilind Number:SULACM15DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTAN-S328

Detailed Description

Introducing the ACM15DTAN-S328, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures durability in demanding environments. With a pitch of 3.96mm, it offers seamless connectivity for power and signal transmission. The gold-plated contact pins guarantee optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate easy mating. Certified for use in applications requiring up to 950VAC and 3A of current, this connector is suitable for a wide range of industrial and commercial projects. Its through-hole termination method and two-row layout provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is a versatile solution for various electronic systems. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. The matte tin termination plating ensures long-term reliability. With 30 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Whether it's for aerospace, telecommunications, or automotive applications, the ACM15DTANS328 guarantees efficient and stable interconnectivity. Trust in its quality and precision for your next project.