ACM15DTAN-S664

Heilind Number:SULACM15DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAN-S664

Detailed Description

Introducing the ACM15DTAN-S664, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows with 30 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin terminations ensure optimal signal integrity. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained PCB layouts. Trust the ACM15DTANS664 for seamless and durable board-to-board connections in your electronic systems.