ACM15DTAN

Heilind Number:SULACM15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAN

Detailed Description

Introducing the ACM15DTAN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 950VAC. Featuring a dual-row, 30-position female design with loop bellow contacts plated in gold, it guarantees reliable connectivity in even the most demanding environments. The right-angle orientation and thru-hole termination method offer versatility in installation, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating for enhanced durability, the ACM15DTAN is the perfect choice for high-reliability electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.