ACM15DTAS-S328

Heilind Number:SULACM15DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAS-S328

Detailed Description

Introducing our ACM15DTAS-S328 Board To Board PCB Connector, a high-performance component designed for secure and reliable connections in electronic devices. Crafted with precision from PPS and Beryllium Copper, this connector ensures durability and efficient conductivity. Featuring a female gender, 2 rows, and a side hole mount type, it facilitates easy installation. The Thru Hole termination method and gold contact plating guarantee excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for a wide range of applications. The Loop Bellow contact type and right angle orientation further enhance its versatility. Boasting 30 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space-saving benefits. The termination plating with Matte Tin ensures long-term reliability. Perfect for hi-rel applications, the ACM15DTASS328 sets a new standard in connectivity solutions.