ACM15DTAS

Heilind Number:SULACM15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAS

Detailed Description

Introducing the ACM15DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and side hole mount type offer versatile installation options. Gold-plated contacts and loop bellow design provide optimal signal integrity and durability. With 30 positions and a 3.96mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures secure soldering. Trust the ACM15DTAS for your connectivity needs in aerospace, military, and industrial settings.