ACM15DTAT-S664

Heilind Number:SULACM15DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTAT-S664

Detailed Description

Introducing the ACM15DTAT-S664, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and termination method through hole, it offers secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, this connector is suitable for high-power systems. Its loop bellow contact type and right-angle orientation provide versatility in installation. With 30 positions and a tail length of 2.54mm (.1 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. The matte tin termination plating ensures long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM15DTATS664 is a top choice for industrial applications.