ACM15DTAT

Heilind Number:SULACM15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTAT

Detailed Description

Introducing the ACM15DTAT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold, it guarantees optimal signal transmission while maintaining corrosion resistance. The threaded mount type and thru-hole termination method offer secure and stable installation on circuit boards. Boasting a voltage rating of 950 VAC and a current carrying capacity of 3 A, it meets stringent safety standards. Its right-angle orientation and 30 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in challenging environments. The ACM15DTAT is the perfect choice for hi-rel applications where performance and longevity are paramount.