ACM15DTBD-S664

Heilind Number:SULACM15DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTBD-S664

Detailed Description

The ACM15DTBD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it is ideal for space-constrained applications. The termination plating is Matte Tin, ensuring compatibility with various PCB materials. Whether used in aerospace, defense, or industrial applications, the ACM15DTBD-S664 delivers superior performance and reliability.