ACM15DTBD

Heilind Number:SULACM15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTBD

Detailed Description

Introducing the ACM15DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, it offers robust power transmission capabilities. The two rows of contacts, plated with gold for optimal conductivity, provide a total of 30 positions for versatile connectivity. Its right-angle orientation and clearance hole mount type make it easy to install and suitable for space-constrained layouts. The loop bellow contact type ensures secure mating, while the matte tin termination plating offers durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable solution for critical electronic systems. Trust the ACM15DTBD for high-reliability connections in your next project.