ACM15DTBH

Heilind Number:SULACM15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTBH

Detailed Description

The ACM15DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a low amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. With 30 gold-plated loop bellow contacts, it guarantees excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability and long-term reliability, while the compact dimensions of 9.4mm width and 15.49mm height ensure space-saving installation. The ACM15DTBH is RoHS compliant and a perfect choice for high-reliability electronics applications.