ACM15DTBI

Heilind Number:SULACM15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTBI

Detailed Description

Introducing the ACM15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in extreme environments. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Gold contact plating on Beryllium Copper contacts ensures optimal signal integrity, while Matte Tin termination plating guarantees secure connections. With 30 positions in two rows and a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ACM15DTBI for high-reliability board-to-board connections.