| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DTBN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM15DTBN-S664 |
ACM15DTBN-S664
| Heilind Number: | SULACM15DTBN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DTBN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DTBN-S664, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 30 gold-plated contact positions, this connector ensures reliable connectivity in high-voltage environments, rated for up to 950VAC. Featuring a gender of female and a right-angle orientation, it offers versatile installation options. The contact material of beryllium copper and termination plating of matte tin guarantee excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 150°C. Perfect for board-to-board and card edge connections, the ACM15DTBN-S664 is a top choice for critical electronic systems.

