ACM15DTBN

Heilind Number:SULACM15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTBN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the SKU ACM15DTBN board-to-board PCB connector is engineered for high-performance applications. With a low amperage rating of 3A and a maximum voltage of 950VAC, it ensures reliable power transmission. This female connector offers two rows of 30 gold-plated contact pins, each featuring a loop bellow design for secure mating. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating guarantees long-term durability. Ideal for demanding industrial and electronic applications, the ACM15DTBN connector is a dependable choice for seamless board-to-board connections.