ACM15DTBS

Heilind Number:SULACM15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTBS

Detailed Description

Introducing the ACM15DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of up to 950VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various connectivity needs. Utilizing gold-plated contacts on Beryllium Copper, it offers superior signal integrity. The loop bellow contact type and right-angle orientation optimize space efficiency. With 30 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. The matte tin termination plating ensures secure soldering. Perfect for aerospace, industrial, and telecommunications applications, the ACM15DTBS is a top choice for engineers seeking reliable and high-performance connectivity solutions.