ACM15DTBT-S664

Heilind Number:SULACM15DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBT-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM15DTBT-S664

Detailed Description

Introducing the ACM15DTBT-S664, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows with a threaded mount type and through-hole termination for secure and reliable connectivity. Crafted from PPS and Beryllium Copper with Gold contact plating, it ensures robust performance even in harsh environments. With a contact type of Loop Bellow and right-angle orientation, it offers efficient signal transmission. Boasting 30 positions and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 150 °C, along with Matte Tin termination plating, guarantees durability. Measuring at .61 inches in height and .47 inches in width, it is compact yet powerful. Whether for aerospace, defense, or industrial applications, the ACM15DTBTS664 is a reliable connector solution.