| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM15DTBT |
ACM15DTBT
| Heilind Number: | SULACM15DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in industrial environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The 30-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for use in a wide range of systems. The right-angle orientation and threaded mount type make installation easy and secure. Trust the ACM15DTBT for seamless board-to-board connections in critical electronic systems.

