ACM15DTBZ-S664

Heilind Number:SULACM15DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTBZ-S664

Detailed Description

Introducing the ACM15DTBZ-S664, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. Featuring a gendered female layout with two rows and a side hole mount, it offers seamless integration into your circuit board. The termination method of thru-hole, contact material of Beryllium Copper, and gold plating guarantee optimal signal transmission. With a pitch of 3.96 mm and a max voltage rating of 950 VAC, this connector is suitable for high-power applications. Its loop bellow contact type and right-angle orientation further enhance connectivity. Boasting 30 positions and a tail length of 4.57 mm, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a compact height and width of 15.49 mm and 11.94 mm respectively, this connector is both robust and space-efficient. The matte tin termination plating adds durability, making it ideal for hi-rel environments. Trust the ACM15DTBZS664 for seamless board-to-board and card edge connections, fulfilling your connectivity needs with uncompromising quality.