ACM15DTKD-S288

Heilind Number:SULACM15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTKD-S288

Detailed Description

Introducing the ACM15DTKDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the requirements of power-intensive systems. The female gender, along with its two rows and loop bellow contact type, offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 30 positions and a compact design (15.49mm height, 9.4mm width), it is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the ACM15DTKDS288 ensures high reliability and performance.