ACM15DTKD-S328

Heilind Number:SULACM15DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTKD-S328

Detailed Description

Introducing the ACM15DTKDS328, a high-performance board-to-board PCB connector designed for demanding industrial applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. Featuring a 30-position, dual-row configuration with a 3.96mm pitch, it allows for efficient signal transfer. The female gender and gold-plated Beryllium Copper contacts guarantee optimal conductivity while the loop bellow contact type offers enhanced durability. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating at a voltage of 950 VAC and with an impressive amperage rating of 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance stability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the ACM15DTKDS328 for seamless and dependable board-to-board connections, essential for mission-critical systems.