| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DTKD |
ACM15DTKD
| Heilind Number: | SULACM15DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DTKD |
| ECAD Model: |
Specifications
Detailed Description
SKU ACM15DTKD offers a reliable connectivity solution for high-performance electronic systems. Featuring PPS and Beryllium Copper construction, this female connector boasts a dual-row design with a clearance hole mount type for easy installation. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The gold-plated contacts and loop bellow contact type guarantee optimal conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. With 30 positions and a 3.96mm pitch, it accommodates multiple connections with precision. The matte tin termination plating enhances durability, making it ideal for board-to-board and card edge applications. Trust in the ACM15DTKD for dependable performance in your PCB assemblies.

