ACM15DTKH-S288

Heilind Number:SULACM15DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTKH-S288

Detailed Description

Introducing the ACM15DTKH-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring durability and reliable conductivity. With a pitch of 3.96mm and 30 positions, it offers ample connectivity options. The contact plating of gold and termination plating of matte tin guarantee efficient signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the ACM15DTKHS288 is ideal for space-constrained PCB layouts. Whether used in high-speed data transmission or power delivery systems, this connector delivers exceptional performance. Trust in its quality, as it falls under the category of hi-rel connectors. Elevate your connectivity solutions with the ACM15DTKHS288.