ACM15DTKH-S328

Heilind Number:SULACM15DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKH-S328

Detailed Description

Introducing the ACM15DTKH-S328, a high-performance female connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The contact material, gold-plated Beryllium Copper, offers excellent conductivity and corrosion resistance. Its two rows of contacts, with a pitch of 3.96mm, provide ample connectivity options. The termination method, Thru Hole, and mount type, Clearance Hole, ensure easy and secure installation on PCBs. With a straight orientation and a compact design, this connector is ideal for space-constrained applications. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. Boasting 30 positions and a tail length of 4.83mm, it offers versatility in connectivity. The matte tin termination plating enhances durability and solderability. Classified under hi-rel, this connector meets stringent quality standards, making it a reliable choice for critical systems. Whether in aerospace, telecommunications, or industrial machinery, the ACM15DTKH-S328 delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.