ACM15DTKH

Heilind Number:SULACM15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKH

Detailed Description

The ACM15DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 3.96mm and 30 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The ACM15DTKH is a top choice for engineers seeking high reliability and performance in their board-to-board connectivity solutions.